SIT9375AI-01A3-1810-322.265625E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 4,36582
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,02067
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 3,86205
Datasheet
322.265625 MHz XO (Standard) LVPECL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-01A3-1810-322.265625E

DigiKey Part Number
1473-SIT9375AI-01A3-1810-322.265625ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AI-01A3-1810-322.265625E
Description
MEMS OSC XO 322.265625MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
322.265625 MHz XO (Standard) LVPECL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
42.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFW (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9375AE-01A3-1810-322.265625ESiTime01473-SIT9375AE-01A3-1810-322.265625ETR-ND€ 4,36582Parametric Equivalent
SIT9501AE-01A3-1810-322.265625ESiTime01473-SIT9501AE-01A3-1810-322.265625ETR-ND€ 5,02067Parametric Equivalent
SIT9501AI-01A3-1810-322.265625ESiTime01473-SIT9501AI-01A3-1810-322.265625ETR-ND€ 3,86205Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,49260€ 3 492,60
Manufacturers Standard Package
Unit Price without VAT:€ 3,49260
Unit Price with VAT:€ 4,26097