
SIT9366AC-2B2-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AC-2B2-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AC-2B2-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,60000 | € 12,60 |
| 10 | € 10,95200 | € 109,52 |
| 25 | € 10,35840 | € 258,96 |
| 50 | € 9,93100 | € 496,55 |
| 100 | € 9,52170 | € 952,17 |
| 250 | € 9,00716 | € 2 251,79 |
| 500 | € 8,82440 | € 4 412,20 |
| Unit Price without VAT: | € 12,60000 |
|---|---|
| Unit Price with VAT: | € 15,37200 |

