
SIT9122AI-1C3-25E250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-1C3-25E250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-1C3-25E250.000000 |
Description | MEMS OSC XO 250.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,04000 | € 7,04 |
| 10 | € 6,11400 | € 61,14 |
| 25 | € 5,78240 | € 144,56 |
| 50 | € 5,54360 | € 277,18 |
| 100 | € 5,31480 | € 531,48 |
| 250 | € 5,02700 | € 1 256,75 |
| 500 | € 4,81996 | € 2 409,98 |
| 1 000 | € 4,62170 | € 4 621,70 |
| Unit Price without VAT: | € 7,04000 |
|---|---|
| Unit Price with VAT: | € 8,58880 |

