Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9121AI-2B1-33E148.500000T | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B1-33E148.500000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B1-33E148.500000T |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B1-33E148.500000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E148.500000-ND | € 9,26000 | Parametric Equivalent |
| SIT9121AI-2B1-33E148.500000E | SiTime | 0 | 1473-SIT9121AI-2B1-33E148.500000ETR-ND | € 2,52994 | Parametric Equivalent |
| SIT9121AI-2B1-33E148.500000Y | SiTime | 0 | 1473-SIT9121AI-2B1-33E148.500000YTR-ND | € 2,52994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,49246 | € 7 477,38 |
| Unit Price without VAT: | € 2,49246 |
|---|---|
| Unit Price with VAT: | € 3,04080 |


