100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-2B3-33E100.000000

DigiKey Part Number
1473-SIT9121AC-2B3-33E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-2B3-33E100.000000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-2B3-33E100.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 437
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 6,87000€ 6,87
10€ 5,97000€ 59,70
25€ 5,64520€ 141,13
50€ 5,41220€ 270,61
100€ 5,18870€ 518,87
250€ 4,90776€ 1 226,94
500€ 4,70560€ 2 352,80
1 000€ 4,51205€ 4 512,05
Manufacturers Standard Package
Unit Price without VAT:€ 6,87000
Unit Price with VAT:€ 8,38140