25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-1B2-33E25.000000

DigiKey Part Number
1473-SIT9121AC-1B2-33E25.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-1B2-33E25.000000
Description
MEMS OSC XO 25.0000MHZ LVPECL
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-1B2-33E25.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 10,67000€ 10,67
10€ 9,26700€ 92,67
25€ 8,76440€ 219,11
50€ 8,40280€ 420,14
100€ 8,05640€ 805,64
250€ 7,62072€ 1 905,18
500€ 7,30738€ 3 653,69
1 000€ 7,00730€ 7 007,30
Manufacturers Standard Package
Unit Price without VAT:€ 10,67000
Unit Price with VAT:€ 13,01740