161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D3-33E161.132800

DigiKey Part Number
1473-SIT9120AI-2D3-33E161.132800-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D3-33E161.132800
Description
MEMS OSC XO 161.1328MHZ LVDS SMD
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 733
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 7,04000€ 7,04
10€ 6,11600€ 61,16
25€ 5,78360€ 144,59
50€ 5,54500€ 277,25
100€ 5,31600€ 531,60
250€ 5,02816€ 1 257,04
500€ 4,82106€ 2 410,53
1 000€ 4,62278€ 4 622,78
Manufacturers Standard Package
Unit Price without VAT:€ 7,04000
Unit Price with VAT:€ 8,58880