133 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D2-25E133.000000

DigiKey Part Number
1473-SIT9120AI-2D2-25E133.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D2-25E133.000000
Description
MEMS OSC XO 133.0000MHZ LVDS SMD
Customer Reference
Detailed Description
133 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 733
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 8,81000€ 8,81
10€ 7,65800€ 76,58
25€ 7,24320€ 181,08
50€ 6,94400€ 347,20
100€ 6,65750€ 665,75
250€ 6,29736€ 1 574,34
500€ 6,03820€ 3 019,10
1 000€ 5,79006€ 5 790,06
Manufacturers Standard Package
Unit Price without VAT:€ 8,81000
Unit Price with VAT:€ 10,74820