212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2B3-33E212.500000

DigiKey Part Number
1473-SIT9120AI-2B3-33E212.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2B3-33E212.500000
Description
MEMS OSC XO 212.5000MHZ LVDS SMD
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 437
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 7,04000€ 7,04
10€ 6,11200€ 61,12
25€ 5,78080€ 144,52
50€ 5,54180€ 277,09
100€ 5,31310€ 531,31
250€ 5,02544€ 1 256,36
500€ 4,81844€ 2 409,22
1 000€ 4,62024€ 4 620,24
Manufacturers Standard Package
Unit Price without VAT:€ 7,04000
Unit Price with VAT:€ 8,58880