
SIT9120AI-2B3-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,04000 | € 7,04 |
| 10 | € 6,11200 | € 61,12 |
| 25 | € 5,78080 | € 144,52 |
| 50 | € 5,54180 | € 277,09 |
| 100 | € 5,31310 | € 531,31 |
| 250 | € 5,02544 | € 1 256,36 |
| 500 | € 4,81844 | € 2 409,22 |
| 1 000 | € 4,62024 | € 4 620,24 |
| Unit Price without VAT: | € 7,04000 |
|---|---|
| Unit Price with VAT: | € 8,58880 |

