
SIT9120AI-2B2-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,80000 | € 8,80 |
| 10 | € 7,65500 | € 76,55 |
| 25 | € 7,24000 | € 181,00 |
| 50 | € 6,94120 | € 347,06 |
| 100 | € 6,65480 | € 665,48 |
| 250 | € 6,29468 | € 1 573,67 |
| 500 | € 6,03564 | € 3 017,82 |
| 1 000 | € 5,78764 | € 5 787,64 |
| Unit Price without VAT: | € 8,80000 |
|---|---|
| Unit Price with VAT: | € 10,73600 |

