
SIT9120AI-2B1-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,26000 | € 9,26 |
| 10 | € 8,05300 | € 80,53 |
| 25 | € 7,61600 | € 190,40 |
| 50 | € 7,30160 | € 365,08 |
| 100 | € 7,00050 | € 700,05 |
| 250 | € 6,62176 | € 1 655,44 |
| 500 | € 6,34928 | € 3 174,64 |
| 1 000 | € 6,08844 | € 6 088,44 |
| Unit Price without VAT: | € 9,26000 |
|---|---|
| Unit Price with VAT: | € 11,29720 |

