
SIT9120AI-1D3-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,04000 | € 7,04 |
| 10 | € 6,11600 | € 61,16 |
| 25 | € 5,78360 | € 144,59 |
| 50 | € 5,54500 | € 277,25 |
| 100 | € 5,31600 | € 531,60 |
| 250 | € 5,02816 | € 1 257,04 |
| 500 | € 4,82106 | € 2 410,53 |
| 1 000 | € 4,62278 | € 4 622,78 |
| Unit Price without VAT: | € 7,04000 |
|---|---|
| Unit Price with VAT: | € 8,58880 |

