
SIT9120AI-1C2-33E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C2-33E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C2-33E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,81000 | € 8,81 |
| 10 | € 7,65800 | € 76,58 |
| 25 | € 7,24200 | € 181,05 |
| 50 | € 6,94280 | € 347,14 |
| 100 | € 6,65640 | € 665,64 |
| 250 | € 6,29624 | € 1 574,06 |
| 500 | € 6,03712 | € 3 018,56 |
| 1 000 | € 5,78905 | € 5 789,05 |
| Unit Price without VAT: | € 8,81000 |
|---|---|
| Unit Price with VAT: | € 10,74820 |

