156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1C2-25E156.250000

DigiKey Part Number
1473-SIT9120AI-1C2-25E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1C2-25E156.250000
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 8,81000€ 8,81
10€ 7,65800€ 76,58
25€ 7,24200€ 181,05
50€ 6,94280€ 347,14
100€ 6,65640€ 665,64
250€ 6,29624€ 1 574,06
500€ 6,03712€ 3 018,56
1 000€ 5,78905€ 5 789,05
Manufacturers Standard Package
Unit Price without VAT:€ 8,81000
Unit Price with VAT:€ 10,74820