
SIT9120AI-1C1-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C1-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C1-33E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,27000 | € 9,27 |
| 10 | € 8,05500 | € 80,55 |
| 25 | € 7,61800 | € 190,45 |
| 50 | € 7,30340 | € 365,17 |
| 100 | € 7,00210 | € 700,21 |
| 250 | € 6,62328 | € 1 655,82 |
| 500 | € 6,35074 | € 3 175,37 |
| 1 000 | € 6,08982 | € 6 089,82 |
| Unit Price without VAT: | € 9,27000 |
|---|---|
| Unit Price with VAT: | € 11,30940 |

