
SIT9120AI-1B3-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,67000 | € 8,67 |
| 10 | € 7,53600 | € 75,36 |
| 25 | € 7,12680 | € 178,17 |
| 50 | € 6,83280 | € 341,64 |
| 100 | € 6,55090 | € 655,09 |
| 250 | € 6,19640 | € 1 549,10 |
| 500 | € 5,94142 | € 2 970,71 |
| 1 000 | € 5,69723 | € 5 697,23 |
| Unit Price without VAT: | € 8,67000 |
|---|---|
| Unit Price with VAT: | € 10,57740 |

