
SIT9120AI-1B1-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B1-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B1-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,42000 | € 11,42 |
| 10 | € 9,92900 | € 99,29 |
| 25 | € 9,39040 | € 234,76 |
| 50 | € 9,00280 | € 450,14 |
| 100 | € 8,63170 | € 863,17 |
| 250 | € 8,16504 | € 2 041,26 |
| 500 | € 7,82940 | € 3 914,70 |
| 1 000 | € 7,56113 | € 7 561,13 |
| Unit Price without VAT: | € 11,42000 |
|---|---|
| Unit Price with VAT: | € 13,93240 |

