
SIT9120AC-2C2-25E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-25E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-25E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,65000 | € 8,65 |
| 10 | € 7,51800 | € 75,18 |
| 25 | € 7,11040 | € 177,76 |
| 50 | € 6,81680 | € 340,84 |
| 100 | € 6,53560 | € 653,56 |
| 250 | € 6,18188 | € 1 545,47 |
| 500 | € 5,92748 | € 2 963,74 |
| 1 000 | € 5,68388 | € 5 683,88 |
| Unit Price without VAT: | € 8,65000 |
|---|---|
| Unit Price with VAT: | € 10,55300 |

