161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D3-33E161.132800

DigiKey Part Number
1473-SIT9120AC-1D3-33E161.132800-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D3-33E161.132800
Description
MEMS OSC XO 161.1328MHZ LVPECL
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 615
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 6,88000€ 6,88
10€ 5,97300€ 59,73
25€ 5,64840€ 141,21
50€ 5,41520€ 270,76
100€ 5,19160€ 519,16
250€ 4,91052€ 1 227,63
500€ 4,70826€ 2 354,13
1 000€ 4,51458€ 4 514,58
Manufacturers Standard Package
Unit Price without VAT:€ 6,88000
Unit Price with VAT:€ 8,39360