
SIT9120AC-1D2-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,65000 | € 8,65 |
| 10 | € 7,52000 | € 75,20 |
| 25 | € 7,11160 | € 177,79 |
| 50 | € 6,81800 | € 340,90 |
| 100 | € 6,53670 | € 653,67 |
| 250 | € 6,18300 | € 1 545,75 |
| 500 | € 5,92854 | € 2 964,27 |
| 1 000 | € 5,68490 | € 5 684,90 |
| Unit Price without VAT: | € 8,65000 |
|---|---|
| Unit Price with VAT: | € 10,55300 |

