212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D1-33E212.500000

DigiKey Part Number
1473-SIT9120AC-1D1-33E212.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D1-33E212.500000
Description
MEMS OSC XO 212.5000MHZ LVPECL
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 615
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 9,11000€ 9,11
10€ 7,91800€ 79,18
25€ 7,48840€ 187,21
50€ 7,17920€ 358,96
100€ 6,88310€ 688,31
250€ 6,51072€ 1 627,68
500€ 6,24282€ 3 121,41
1 000€ 5,98634€ 5 986,34
Manufacturers Standard Package
Unit Price without VAT:€ 9,11000
Unit Price with VAT:€ 11,11420