150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1C2-33E150.000000

DigiKey Part Number
1473-SIT9120AC-1C2-33E150.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1C2-33E150.000000
Description
MEMS OSC XO 150.0000MHZ LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5 246
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 8,65000€ 8,65
10€ 7,51800€ 75,18
25€ 7,11040€ 177,76
50€ 6,81680€ 340,84
100€ 6,53560€ 653,56
250€ 6,18188€ 1 545,47
500€ 5,92748€ 2 963,74
1 000€ 5,68388€ 5 683,88
Manufacturers Standard Package
Unit Price without VAT:€ 8,65000
Unit Price with VAT:€ 10,55300