
SIT9120AC-1C1-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1C1-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1C1-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,11000 | € 9,11 |
| 10 | € 7,91700 | € 79,17 |
| 25 | € 7,48720 | € 187,18 |
| 50 | € 7,17800 | € 358,90 |
| 100 | € 6,88190 | € 688,19 |
| 250 | € 6,50960 | € 1 627,40 |
| 500 | € 6,24176 | € 3 120,88 |
| 1 000 | € 5,98533 | € 5 985,33 |
| Unit Price without VAT: | € 9,11000 |
|---|---|
| Unit Price with VAT: | € 11,11420 |

