
SIT9120AC-1B3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,47000 | € 8,47 |
| 10 | € 7,35900 | € 73,59 |
| 25 | € 6,96040 | € 174,01 |
| 50 | € 6,67280 | € 333,64 |
| 100 | € 6,39750 | € 639,75 |
| 250 | € 6,05132 | € 1 512,83 |
| 500 | € 5,80228 | € 2 901,14 |
| 1 000 | € 5,56381 | € 5 563,81 |
| Unit Price without VAT: | € 8,47000 |
|---|---|
| Unit Price with VAT: | € 10,33340 |

