Parametric Equivalent
Parametric Equivalent

SIT9005AI-23-33EB33.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-23-33EB33.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-23-33EB33.000000 |
Description | MEMS OSC SSXO 33.000000 MHZ LVCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 6.5mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1602AI-23-33E-33.000000 | SiTime | 0 | 1473-SIT1602AI-23-33E-33.000000-ND | € 1,66000 | Parametric Equivalent |
| SIT9005AIU23-33EB33.000000E | SiTime | 1 000 | 1473-SIT9005AIU23-33EB33.000000ECT-ND | € 2,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,70396 | € 1 703,96 |
| Unit Price without VAT: | € 1,70396 |
|---|---|
| Unit Price with VAT: | € 2,07883 |


