


SIT9005AC-13-33DD24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AC-13-33DD24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AC-13-33DD24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Spread Spectrum Bandwidth ±0.515%, Center Spread |
Packaging Strip | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 10 | € 3,07200 | € 30,72 |
| 25 | € 2,90560 | € 72,64 |
| 50 | € 2,78540 | € 139,27 |
| 100 | € 2,67040 | € 267,04 |
| 250 | € 2,52556 | € 631,39 |
| 500 | € 2,42134 | € 1 210,67 |
| 1 000 | € 2,32150 | € 2 321,50 |
| 2 500 | € 2,19598 | € 5 489,95 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,31880 |

