
SIT8925BA-78-25N-125.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BA-78-25N-125.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BA-78-25N-125.000000_6 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,37000 | € 11,37 |
| 10 | € 9,88500 | € 98,85 |
| 25 | € 9,34880 | € 233,72 |
| 50 | € 8,96300 | € 448,15 |
| 100 | € 8,59360 | € 859,36 |
| 250 | € 8,12904 | € 2 032,26 |
| 500 | € 7,79486 | € 3 897,43 |
| 1 000 | € 7,52365 | € 7 523,65 |
| Unit Price without VAT: | € 11,37000 |
|---|---|
| Unit Price with VAT: | € 13,87140 |

