


SIT8918BE-13-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,84100 | € 18,41 |
| 25 | € 1,74040 | € 43,51 |
| 50 | € 1,66860 | € 83,43 |
| 100 | € 1,59950 | € 159,95 |
| 250 | € 1,51268 | € 378,17 |
| 500 | € 1,45016 | € 725,08 |
| 1 000 | € 1,39031 | € 1 390,31 |
| 2 500 | € 1,31501 | € 3 287,53 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

