


SIT8918AE-12-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-12-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-12-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 8.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,84000 | € 8,84 |
| 10 | € 7,67900 | € 76,79 |
| 25 | € 7,26240 | € 181,56 |
| 50 | € 6,96240 | € 348,12 |
| 100 | € 6,67520 | € 667,52 |
| 250 | € 6,31404 | € 1 578,51 |
| 500 | € 6,05420 | € 3 027,10 |
| 1 000 | € 5,80540 | € 5 805,40 |
| Unit Price without VAT: | € 8,84000 |
|---|---|
| Unit Price with VAT: | € 10,78480 |

