
SIT8209AI-23-18S-150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-23-18S-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-23-18S-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,98700 | € 19,87 |
| 25 | € 1,87880 | € 46,97 |
| 50 | € 1,80120 | € 90,06 |
| 100 | € 1,72660 | € 172,66 |
| 250 | € 1,63284 | € 408,21 |
| 500 | € 1,56538 | € 782,69 |
| 1 000 | € 1,50075 | € 1 500,75 |
| 2 500 | € 1,41949 | € 3 548,72 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |

