
SIT8209AC-32-25S-166.666600 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-32-25S-166.666600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-32-25S-166.666600 |
Description | MEMS OSC XO 166.6666MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.6666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,90000 | € 2,90 |
| 10 | € 2,51600 | € 25,16 |
| 25 | € 2,37920 | € 59,48 |
| 50 | € 2,28080 | € 114,04 |
| 100 | € 2,18650 | € 218,65 |
| 250 | € 2,06780 | € 516,95 |
| 500 | € 1,98242 | € 991,21 |
| 1 000 | € 1,90066 | € 1 900,66 |
| 2 500 | € 1,79782 | € 4 494,55 |
| Unit Price without VAT: | € 2,90000 |
|---|---|
| Unit Price with VAT: | € 3,53800 |

