Parametric Equivalent
Parametric Equivalent



SIT8208AI-GF-25S-12.288000Y | |
|---|---|
DigiKey Part Number | SIT8208AI-GF-25S-12.288000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-GF-25S-12.288000Y |
Description | MEMS OSC XO 12.2880MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-GF-25S-12.288000T | SiTime | 0 | SIT8208AI-GF-25S-12.288000T-ND | € 3,31198 | Parametric Equivalent |
| SIT8208AI-GF-25S-12.288000X | SiTime | 0 | SIT8208AI-GF-25S-12.288000X-ND | € 3,98432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,31198 | € 3 311,98 |
| Unit Price without VAT: | € 3,31198 |
|---|---|
| Unit Price with VAT: | € 4,04062 |


