SIT8208AI-GF-25E-26.000000X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: € 3,98432
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: € 3,98432
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 3,31198
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 3,31198
Datasheet
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-GF-25E-26.000000X

DigiKey Part Number
1473-31352-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-GF-25E-26.000000X
Description
MEMS OSC XO 26.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-GF-18E-26.000000XSiTime01473-31351-2-ND€ 3,98432Similar
SIT8208AI-GF-28E-26.000000XSiTime01473-31353-2-ND€ 3,98432Similar
SIT8208AI-GF-25E-26.000000TSiTime0SIT8208AI-GF-25E-26.000000T-ND€ 3,31198Parametric Equivalent
SIT8208AI-GF-25E-26.000000YSiTime0SIT8208AI-GF-25E-26.000000Y-ND€ 3,31198Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 3,98432€ 996,08
Manufacturers Standard Package
Unit Price without VAT:€ 3,98432
Unit Price with VAT:€ 4,86087