
SIT8208AI-22-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-22-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-22-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,82000 | € 2,82 |
| 10 | € 2,45000 | € 24,50 |
| 25 | € 2,31720 | € 57,93 |
| 50 | € 2,22120 | € 111,06 |
| 100 | € 2,12940 | € 212,94 |
| 250 | € 2,01388 | € 503,47 |
| 500 | € 1,93076 | € 965,38 |
| 1 000 | € 1,85109 | € 1 851,09 |
| 2 500 | € 1,75093 | € 4 377,32 |
| Unit Price without VAT: | € 2,82000 |
|---|---|
| Unit Price with VAT: | € 3,44040 |

