
SIT8208AC-31-28E-74.175824 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-31-28E-74.175824-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-31-28E-74.175824 |
Description | MEMS OSC XO 74.175824MHZ LVCMOS |
Customer Reference | |
Detailed Description | 74.175824 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,67000 | € 26,70 |
| 25 | € 2,52440 | € 63,11 |
| 50 | € 2,42000 | € 121,00 |
| 100 | € 2,31990 | € 231,99 |
| 250 | € 2,19404 | € 548,51 |
| 500 | € 2,10346 | € 1 051,73 |
| 1 000 | € 2,01672 | € 2 016,72 |
| 2 500 | € 1,90762 | € 4 769,05 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |

