


SIT8008BIB12-30S-49.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIB12-30S-49.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIB12-30S-49.000000 |
Description | MEMS OSC XO 49.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 49 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,77400 | € 17,74 |
| 25 | € 1,67760 | € 41,94 |
| 50 | € 1,60820 | € 80,41 |
| 100 | € 1,54170 | € 154,17 |
| 250 | € 1,45800 | € 364,50 |
| 500 | € 1,39774 | € 698,87 |
| 1 000 | € 1,34003 | € 1 340,03 |
| 2 500 | € 1,26744 | € 3 168,60 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,48880 |

