
SIT8008BC-73-28E-12.288000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-73-28E-12.288000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-73-28E-12.288000 |
Description | MEMS OSC XO 12.2880MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,35000 | € 13,50 |
| 25 | € 1,27640 | € 31,91 |
| 50 | € 1,22360 | € 61,18 |
| 100 | € 1,17290 | € 117,29 |
| 250 | € 1,10916 | € 277,29 |
| 500 | € 1,06330 | € 531,65 |
| 1 000 | € 1,01936 | € 1 019,36 |
| 2 500 | € 0,96411 | € 2 410,28 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

