


SIT5147AI-FK-33N0A102.400000 | |
|---|---|
DigiKey Part Number | 1473-SIT5147AI-FK-33N0A102.400000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5147AI-FK-33N0A102.400000 |
Description | MEMS OSC TCXO 102.400000 MHZ LVC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 102.4 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 62mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 153,87400 | € 1 538,74 |
| Unit Price without VAT: | € 153,87400 |
|---|---|
| Unit Price with VAT: | € 187,72628 |

