
SIT3373AC-2E2-25NG614.400000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-2E2-25NG614.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-2E2-25NG614.400000 |
Description | MEMS OSC VCXO 614.4000MHZ LVDS |
Customer Reference | |
Detailed Description | 614.4 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±120ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,60000 | € 12,60 |
| 10 | € 10,95400 | € 109,54 |
| 25 | € 10,36080 | € 259,02 |
| 50 | € 9,93340 | € 496,67 |
| 100 | € 9,52420 | € 952,42 |
| 250 | € 9,00960 | € 2 252,40 |
| 500 | € 8,82708 | € 4 413,54 |
| Unit Price without VAT: | € 12,60000 |
|---|---|
| Unit Price with VAT: | € 15,37200 |

