
SIT2018BE-S1-33N-26.00000 | |
|---|---|
DigiKey Part Number | 1473-SIT2018BE-S1-33N-26.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2018BE-S1-33N-26.00000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2018BE-S1-33N-26.00000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,28000 | € 7,28 |
| 10 | € 6,32100 | € 63,21 |
| 25 | € 5,97760 | € 149,44 |
| 50 | € 5,73060 | € 286,53 |
| 100 | € 5,49400 | € 549,40 |
| 250 | € 5,19664 | € 1 299,16 |
| 500 | € 4,98262 | € 2 491,31 |
| 1 000 | € 4,77769 | € 4 777,69 |
| Unit Price without VAT: | € 7,28000 |
|---|---|
| Unit Price with VAT: | € 8,88160 |

