
SIT1602BI-83-XXE-3.570000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-83-XXE-3.570000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-83-XXE-3.570000 |
Description | MEMS OSC XO 3.5700MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 3.57 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,50300 | € 15,03 |
| 25 | € 1,42120 | € 35,53 |
| 50 | € 1,36260 | € 68,13 |
| 100 | € 1,30620 | € 130,62 |
| 250 | € 1,23532 | € 308,83 |
| 500 | € 1,18426 | € 592,13 |
| 1 000 | € 1,13534 | € 1 135,34 |
| 2 500 | € 1,07382 | € 2 684,55 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

