
SIT1602BC-33-30S-54.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-33-30S-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-33-30S-54.000000 |
Description | MEMS OSC XO 54.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,46900 | € 14,69 |
| 25 | € 1,38920 | € 34,73 |
| 50 | € 1,33160 | € 66,58 |
| 100 | € 1,27650 | € 127,65 |
| 250 | € 1,20720 | € 301,80 |
| 500 | € 1,15730 | € 578,65 |
| 1 000 | € 1,10951 | € 1 109,51 |
| 2 500 | € 1,04938 | € 2 623,45 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,06180 |

