


SIT1602BC-11-33S-66.666660 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-33S-66.666660-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-33S-66.666660 |
Description | MEMS OSC XO 66.66666MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 66.66666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-11-33S-66.666660 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,85000 | € 18,50 |
| 25 | € 1,74960 | € 43,74 |
| 50 | € 1,67720 | € 83,86 |
| 100 | € 1,60780 | € 160,78 |
| 250 | € 1,52052 | € 380,13 |
| 500 | € 1,45768 | € 728,84 |
| 1 000 | € 1,39750 | € 1 397,50 |
| 2 500 | € 1,32181 | € 3 304,52 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,58640 |

