


SIT1602AC-12-18S-38.400000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-18S-38.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-18S-38.400000 |
Description | MEMS OSC XO 38.4000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,74400 | € 17,44 |
| 25 | € 1,64880 | € 41,22 |
| 50 | € 1,58060 | € 79,03 |
| 100 | € 1,51530 | € 151,53 |
| 250 | € 1,43304 | € 358,26 |
| 500 | € 1,37382 | € 686,91 |
| 1 000 | € 1,31707 | € 1 317,07 |
| 2 500 | € 1,24574 | € 3 114,35 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

