Parametric Equivalent




SIT1534AC-J5-DCC-08.192G | |
|---|---|
DigiKey Part Number | SIT1534AC-J5-DCC-08.192G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-J5-DCC-08.192G |
Description | MEMS OSC XO 8.1920KHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AC-J5-DCC-08.192G Models |
Category | Frequency Stability ±75ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1534AC-J5-DCC-08.192E | SiTime | 17 511 | 1473-30095-1-ND | € 1,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | € 0,89299 | € 16 073,82 |
| Unit Price without VAT: | € 0,89299 |
|---|---|
| Unit Price with VAT: | € 1,08945 |


