64 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT1534AC-J5-DCC-00.064E

DigiKey Part Number
1473-30093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT1534AC-J5-DCC-00.064E
Description
MEMS OSC XO 64.0000HZ LVCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Hz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1534AC-J5-DCC-00.064E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±75ppm
Mfr
Operating Temperature
-10°C ~ 70°C
Series
Current - Supply (Max)
1.3µA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-UFBGA, CSPBGA
Base Resonator
Supplier Device Package
4-CSP (1.54x.84)
Type
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.2V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,74127€ 741,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,74127
Unit Price with VAT:€ 0,90435