
ADAPT/FMEF/SMAM | |
|---|---|
DigiKey Part Number | ADAPT/FMEF/SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ADAPT/FMEF/SMAM |
Description | COAX ADAPT SMA TO FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To FME Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | FME Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,80000 | € 5,80 |
| 10 | € 4,92800 | € 49,28 |
| 25 | € 4,61880 | € 115,47 |
| 50 | € 4,39820 | € 219,91 |
| 100 | € 4,18820 | € 418,82 |
| 300 | € 3,87590 | € 1 162,77 |
| 500 | € 3,73876 | € 1 869,38 |
| 1 000 | € 3,56048 | € 3 560,48 |
| 2 500 | € 3,33784 | € 8 344,60 |
| Unit Price without VAT: | € 5,80000 |
|---|---|
| Unit Price with VAT: | € 7,07600 |

