
SM662GBF BFSS | |
|---|---|
DigiKey Part Number | 1984-SM662GBFBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662GBF BFSS |
Description | IC FLASH 960GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 960Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 160G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 100-BGA (14x18) |
Memory Format | Base Product Number |
Technology FLASH - NAND (SLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 559,52000 | € 559,52 |
| 10 | € 514,13600 | € 5 141,36 |
| Unit Price without VAT: | € 559,52000 |
|---|---|
| Unit Price with VAT: | € 682,61440 |

