Series Voltage Reference IC Fixed 2.5V V ±0.2% 500 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM6025AEUR+T

DigiKey Part Number
TSM6025AEUR+TSIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM6025AEUR+T
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 500 µA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
50µVp-p
Manufacturer
Silicon Labs
Noise - 10Hz to 10kHz
125µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
2.7V ~ 12.6V
Part Status
Obsolete
Current - Supply
35µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
500 µA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types